Manufacturer Part #
CRCW040275K0JNED
CRCW Series 0402 100 mW 75 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1905 | ||||||||||
Product Specification Section
Vishay CRCW040275K0JNED - Technical Attributes
Attributes Table
| Resistance: | 75kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Working Voltage-Nom: | 75V |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
USA:
5
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount