text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060310K0FKEC

CRCW Series 0603 125 mW 10 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Vishay CRCW060310K0FKEC - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,180,000
USA:
8,180,000
On Order:
0
Factory Stock:Factory Stock:
7,580,000
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
20,000
$0.0018
60,000
$0.0017
100,000
$0.0017
400,000
$0.0016
600,000+
$0.0016
Product Variant Information section