text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06031M80JNEA

CRCW Series 0603 0.1 W 1.8 MOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW06031M80JNEA - Technical Attributes
Attributes Table
Resistance: 1.8MΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$30.00
USD
Quantity
Unit Price
20,000
$0.0015
75,000
$0.0014
150,000
$0.0014
375,000
$0.0014
750,000+
$0.0013
Product Variant Information section