Manufacturer Part #
CRCW060326R1FKEA
Thick Film Resistors - SMD 125 mW 26.1ohms 1%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Vishay CRCW060326R1FKEA - Technical Attributes
Attributes Table
| Rated Power: | 0.125W |
| Working Voltage-Nom: | 75V |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0017
25,000
$0.0017
100,000
$0.0016
250,000
$0.0016
625,000+
$0.0015
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel