text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060340K2FKEA

CRCW Series 0603 0.1 W 40.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Vishay CRCW060340K2FKEA - Technical Attributes
Attributes Table
Resistance: 40.2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
185,000
USA:
185,000
165,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.00
USD
Quantity
Unit Price
5,000
$0.0024
20,000
$0.0023
75,000
$0.0022
200,000
$0.0021
500,000+
$0.002
Product Variant Information section