Manufacturer Part #
CRCW06035R62FKEA
CRCW Series 0603 125 mW 5.62 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Vishay CRCW06035R62FKEA - Technical Attributes
Attributes Table
| Resistance: | 5.62Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Working Voltage-Nom: | 75V |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0051
20,000
$0.0049
50,000
$0.0048
125,000
$0.0046
200,000+
$0.0044
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount