text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06038R06FNEA

CRCW Series 0603 0.1 W 8.06 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW06038R06FNEA - Technical Attributes
Attributes Table
Resistance: 8.06Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$33.00
USD
Quantity
Unit Price
5,000
$0.0066
15,000
$0.0064
50,000
$0.0062
100,000
$0.0061
200,000+
$0.0059
Product Variant Information section