text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805100RJNTA

CRCW Series 0805 0.125W 100 Ω ±5% ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW0805100RJNTA - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$71.00
USD
Quantity
Unit Price
5,000
$0.0142
15,000
$0.0138
25,000
$0.0137
50,000
$0.0135
100,000+
$0.0132
Product Variant Information section