Manufacturer Part #
CRCW08051R30JNEA
CRCW Series 0805 0.125 W 1.3 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW08051R30JNEA - Technical Attributes
Attributes Table
| Resistance: | 1.3Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0048
20,000
$0.0046
50,000
$0.0045
125,000
$0.0044
200,000+
$0.0042
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount