text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08052K00FKEAHP

CRCW Series 0805 0.5 W 2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Vishay CRCW08052K00FKEAHP - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.50
USD
Quantity
Unit Price
5,000
$0.0229
10,000
$0.0225
20,000
$0.0222
25,000
$0.022
75,000+
$0.0214
Product Variant Information section