text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080533R0JNEAHP

CRCW Series 0805 0.5 W 33 Ohm ±5 % ±200 ppm/K Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW080533R0JNEAHP - Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$124.50
USD
Quantity
Unit Price
5,000
$0.0249
10,000
$0.0245
20,000
$0.0241
25,000
$0.024
75,000+
$0.0232
Product Variant Information section