text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080538R3FKEA

CRCW Series 0805 0.125 W 38.3 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay CRCW080538R3FKEA - Technical Attributes
Attributes Table
Resistance: 38.3Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
160,000
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$87.50
USD
Quantity
Unit Price
5,000
$0.0037
20,000
$0.0035
75,000
$0.0034
125,000
$0.0033
250,000+
$0.0032