text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080582R0FKEA

CRCW Series 0805 0.125 W 82 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Vishay CRCW080582R0FKEA - Technical Attributes
Attributes Table
Resistance: 82Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
190,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
10,000
$0.0033
25,000
$0.0032
100,000
$0.0031
150,000
$0.003
375,000+
$0.0029
Product Variant Information section