Manufacturer Part #
CRCW12060000ZSTA
CRCW Series 1206 Jumper SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Vishay CRCW12060000ZSTA - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Rated Power: | 0.25W |
| Rated Current: | 3.5A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.0177
15,000
$0.0172
20,000
$0.0171
50,000
$0.0168
75,000+
$0.0164
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount