text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120610R0FKTA

CRCW Series 1206 0.25 W 10 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Vishay CRCW120610R0FKTA - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.50
USD
Quantity
Unit Price
5,000
$0.0191
15,000
$0.0186
20,000
$0.0185
50,000
$0.0181
75,000+
$0.0177
Product Variant Information section