text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206160KFKEA

CRCW Series 1206 160 kOhm 0.25 W ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW1206160KFKEA - Technical Attributes
Attributes Table
Resistance: 160kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$88.50
USD
Quantity
Unit Price
15,000
$0.0059
25,000
$0.0059
75,000
$0.0057
125,000
$0.0056
200,000+
$0.0055
Product Variant Information section