Manufacturer Part #
CRCW120630K1FKEA
CRCW Series 1206 0.25 W 30.1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2037 | ||||||||||
Product Specification Section
Vishay CRCW120630K1FKEA - Technical Attributes
Attributes Table
| Resistance: | 30.1kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0673
100
$0.0498
500
$0.0323
2,500+
$0.0147
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount