Manufacturer Part #
CRCW1206470RJNEC
CRCW Series 1206 0.25 W 470 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW1206470RJNEC - Technical Attributes
Attributes Table
| Resistance: | 470Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
20,000
$0.0054
40,000
$0.0053
80,000
$0.0051
100,000
$0.0051
300,000+
$0.0049
Product Variant Information section
Available Packaging
Package Qty:
20000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount