Manufacturer Part #
CRCW12065R11FKEA
CRCW Series 1206 0.25 W 5.22 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Vishay CRCW12065R11FKEA - Technical Attributes
Attributes Table
| Resistance: | 5.11Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000
$0.0102
15,000
$0.0098
25,000
$0.0097
75,000
$0.0094
125,000+
$0.0091
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount