text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206768KFKEA

CRCW Series 1206 0.25 W 768 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW1206768KFKEA - Technical Attributes
Attributes Table
Resistance: 768kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$88.50
USD
Quantity
Unit Price
15,000
$0.0059
25,000
$0.0059
75,000
$0.0057
125,000
$0.0056
200,000+
$0.0055
Product Variant Information section