text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12102K20JNEAHP

CRCW Series 1210 2.2 kΩ 0.75 W ±1% ±200 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Vishay CRCW12102K20JNEAHP - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
265,000
USA:
265,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
5,000
$0.124
10,000
$0.122
15,000+
$0.12
Product Variant Information section