Manufacturer Part #
CRCW12104K99FKEA
CRCW Series 1210 0.5 W 4.99 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW12104K99FKEA - Technical Attributes
Attributes Table
| Resistance: | 4.99kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.0227
10,000
$0.0224
20,000
$0.022
25,000
$0.0219
75,000+
$0.0212
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount