text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121059R0FKEA

CRCW Series 1210 0.5 W 59 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Vishay CRCW121059R0FKEA - Technical Attributes
Attributes Table
Resistance: 59Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.50
USD
Quantity
Unit Price
5,000
$0.0217
15,000
$0.0212
20,000
$0.021
50,000
$0.0206
75,000+
$0.0202
Product Variant Information section