text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121068R0JNEA

CRCW Series 1210 0.5 W 68 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW121068R0JNEA - Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$477.50
USD
Quantity
Unit Price
5,000
$0.0197
15,000
$0.0192
20,000
$0.0191
50,000
$0.0187
75,000+
$0.0183
Product Variant Information section