text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12181R69FKEK

CRCW Series 1218 1 W 1.69 Ω ±1% ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW12181R69FKEK - Technical Attributes
Attributes Table
Resistance: 1.69Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1218 (3246 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$472.00
USD
Quantity
Unit Price
4,000
$0.118
8,000
$0.117
12,000
$0.116
16,000+
$0.115
Product Variant Information section