text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW201016R9FKEF

CRCW Series 2010 0.75 W 16.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW201016R9FKEF - Technical Attributes
Attributes Table
Resistance: 16.9Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$164.80
USD
Quantity
Unit Price
4,000
$0.0412
8,000
$0.0406
12,000
$0.0402
20,000
$0.0397
40,000+
$0.0387
Product Variant Information section