text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2010243RFKEF

CRCW Series 2010 0.75 W 243 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW2010243RFKEF - Technical Attributes
Attributes Table
Resistance: 243Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$156.80
USD
Quantity
Unit Price
4,000
$0.0392
8,000
$0.0385
12,000
$0.0382
20,000
$0.0377
40,000+
$0.0367
Product Variant Information section