text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW20102K00JNEF

CRCW Series 2010 0.75 W 2 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Vishay CRCW20102K00JNEF - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.80
USD
Quantity
Unit Price
4,000
$0.0337
8,000
$0.0332
16,000
$0.0326
20,000
$0.0325
60,000+
$0.0314
Product Variant Information section