text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW20102M20JNEF

CRCW Series 2010 0.75 W 2.2 MOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW20102M20JNEF - Technical Attributes
Attributes Table
Resistance: 2.2MΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$424.80
USD
Quantity
Unit Price
4,000
$0.0363
8,000
$0.0357
12,000
$0.0354
20,000
$0.035
40,000+
$0.0341
Product Variant Information section