Manufacturer Part #
CRCW201030R1FKEF
CRCW Series 2010 0.75 W 30.1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW201030R1FKEF - Technical Attributes
Attributes Table
| Resistance: | 30.1Ω |
| Rated Power: | 0.75W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 2010 (5025 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0412
8,000
$0.0406
12,000
$0.0402
20,000
$0.0397
40,000+
$0.0387
Product Variant Information section
Available Packaging
Package Qty:
4000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount