text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2512240KJNEG

CRCW Series 2512 240 kOhm ±5 % 1 W ±200 ppm/K Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW2512240KJNEG - Technical Attributes
Attributes Table
Resistance: 240kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.40
USD
Quantity
Unit Price
2,000
$0.0457
6,000
$0.0445
8,000
$0.0442
20,000
$0.0432
30,000+
$0.0422
Product Variant Information section