Manufacturer Part #
CRCW2512332KFKEG
CRCW Series 332 Ohms ±1% 1 W 2512 Molded SMD Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW2512332KFKEG - Technical Attributes
Attributes Table
| Resistance: | 332kΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 2512 (6432 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0521
6,000
$0.0507
8,000
$0.0504
20,000
$0.0493
30,000+
$0.0482
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount