text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25123R00JNEG

CRCW Series 2512 1 W 3 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Vishay CRCW25123R00JNEG - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$1,290.00
USD
Quantity
Unit Price
2,000
$0.133
4,000
$0.131
8,000
$0.13
10,000
$0.129
30,000+
$0.126
Product Variant Information section