text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25124R02FKTG

CRCW Series 2512 4.02 Ohm ±1 % 1 W ±100 ppm/K Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW25124R02FKTG - Technical Attributes
Attributes Table
Resistance: 4.02Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$314.00
USD
Quantity
Unit Price
2,000
$0.157
4,000
$0.155
6,000
$0.153
10,000+
$0.15
Product Variant Information section