Manufacturer Part #
CRCW251275R0JNEG
CRCW Series 2512 1 W 75 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Vishay CRCW251275R0JNEG - Technical Attributes
Attributes Table
| Resistance: | 75Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Case Size: | 2512 (6432 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0434
6,000
$0.0423
8,000
$0.042
20,000
$0.0411
30,000+
$0.0402
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount