text.skipToContent text.skipToNavigation

Manufacturer Part #

CRHV2510AF10M0MPET

CRHV Series 2510 0.6 W 10 MOhm ±20 % ±500 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRHV2510AF10M0MPET - Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 0.6W
Tolerance (%): ±20%
Temp Coefficient: ±500ppm/°C
Case Size: 2510 (6425 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$742.50
USD
Quantity
Unit Price
250
$2.97
500+
$2.92
Product Variant Information section