text.skipToContent text.skipToNavigation

Manufacturer Part #

CW00547R00JE12

CW Series Ø 7.92 x 22.22 mm 47 Ohm ±5 % 5 W ±30 ppm/°C Wirewound Axial Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CW00547R00JE12 - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Technology: Wirewound
Working Voltage-Nom: 15.32V
Operating Temp Range: -65°C to +250°C
Dimension: L  22.22mm x D  7.92mm
Height - Max: 8.733mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$118.00
USD
Quantity
Unit Price
100
$1.18
300
$1.16
1,000
$1.15
1,500+
$1.13
Product Variant Information section