Manufacturer Part #
CW0102R000JE73
CW Series Ø 9.52 x 45.24 mm 10 W 2 Ohm ±50 ppm/°C Axial Lead Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CW0102R000JE73 - Technical Attributes
Attributes Table
| Resistance: | 2Ω |
| Rated Power: | 10W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 4.47V |
| Operating Temp Range: | -65°C to +350°C |
| Dimension: | L 45.24mm x D 9.52mm |
| Height - Max: | 10.33mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$1.66
1,000+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole