Manufacturer Part #
CW010500R0JE12
res wirewound 500 ohm 5%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2224 | ||||||||||
Product Specification Section
Vishay CW010500R0JE12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CW010500R0JE12 - Technical Attributes
Attributes Table
| Resistance: | 500Ω |
| Rated Power: | 13W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±30ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +350°C |
| Dimension: | L 4524mm x D 9.52mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
100
$1.88
200
$1.87
300
$1.86
500
$1.85
1,000+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole