text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB8252X

ERA Series 0402 82.5 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Panasonic Industry ERA-2AEB8252X - Technical Attributes
Attributes Table
Resistance: 82.5kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.00
USD
Quantity
Unit Price
10,000
$0.0376
20,000
$0.037
30,000
$0.0367
40,000
$0.0364
50,000+
$0.0357
Product Variant Information section