text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB6812V

ERA Series 0603 68.1 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Panasonic Industry ERA-3AEB6812V - Technical Attributes
Attributes Table
Resistance: 68.1kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.50
USD
Quantity
Unit Price
5,000
$0.0243
10,000
$0.0239
20,000
$0.0236
25,000
$0.0234
75,000+
$0.0227
Product Variant Information section