text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB6981V

ERA Series 0603 6.98 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor

Product Specification Section
Panasonic Industry ERA-3AEB6981V - Technical Attributes
Attributes Table
Resistance: 6.98kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,498
USA:
4,498
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.20
USD
Quantity
Unit Price
1
$0.20
20
$0.147
100
$0.118
500
$0.0894
2,500+
$0.0605