text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-6AEB273V

ERA Series 0805 27 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

Product Specification Section
Panasonic Industry ERA-6AEB273V - Technical Attributes
Attributes Table
Resistance: 27kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,934
USA:
2,934
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.21
USD
Quantity
Unit Price
1
$0.205
20
$0.15
100
$0.12
500
$0.0912
2,500+
$0.0621