Manufacturer Part #
ERA-6AEB3923V
ERA Series 0805 392 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1934 | ||||||||||
Product Specification Section
Panasonic Industry ERA-6AEB3923V - Product Specification
Panasonic Industry ERA-6AEB3923V - Technical Attributes
Attributes Table
| Resistance: | 392kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 100V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | L 2mm x W 1.25mm |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 200V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,997
USA:
3,997
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.21
20
$0.154
100
$0.124
500
$0.0942
2,500+
$0.0645
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount