text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-8AEB4992V

ERA Series 1206 49.9 kOhm 0.25 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Panasonic Industry ERA-8AEB4992V - Technical Attributes
Attributes Table
Resistance: 49.9kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.50
USD
Quantity
Unit Price
5,000
$0.0735
10,000
$0.0723
15,000
$0.0716
20,000
$0.0711
25,000+
$0.0695
Product Variant Information section