text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14BQF1R8U

ERJ Series 1210 1.8 Ohm 0.5 W ±1 % ±100 ppm/°C Molded Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Panasonic Industry ERJ-14BQF1R8U - Technical Attributes
Attributes Table
Resistance: 1.8Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.2mm x W  2.5mm
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.50
USD
Quantity
Unit Price
5,000
$0.0423
10,000
$0.0416
15,000
$0.0412
20,000
$0.0409
25,000+
$0.04
Product Variant Information section