text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14YJ200U

ERJ Series 1210 20 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Panasonic Industry ERJ-14YJ200U - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.50
USD
Quantity
Unit Price
5,000
$0.0283
10,000
$0.0279
20,000
$0.0274
25,000
$0.0273
75,000+
$0.0265
Product Variant Information section