text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNJ2R0C

ERJ Series 0201 2 Ohm ±5% 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1608
Product Specification Section
Panasonic Industry ERJ-1GNJ2R0C - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: -100ppm/°C to +600ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,955,000
USA:
2,955,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$42.00
USD
Quantity
Unit Price
15,000
$0.0028
45,000
$0.0027
75,000
$0.0027
300,000
$0.0026
450,000+
$0.0025
Product Variant Information section