text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TRQF1R2U

ERJ Series 2512 1.2 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-1TRQF1R2U - Technical Attributes
Attributes Table
Resistance: 1.2Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.00
USD
Quantity
Unit Price
4,000
$0.133
8,000
$0.131
12,000+
$0.129
Product Variant Information section