text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TRQF1R3U

ERJ Series 2512 1.3 Ohm ±1% 1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1848
Product Specification Section
Panasonic Industry ERJ-1TRQF1R3U - Technical Attributes
Attributes Table
Resistance: 1.3Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,646
USA:
3,646
Cost Per Unit
$4.005
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.505 USD Each
Total
$8.01
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.